337-066-542-802

Heilind Number:EDA337-066-542-802
Manufacturer:EDAC
Manufacturer Number:337-066-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-542-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability in any application. With two rows and 66 positions, it offers ample connectivity options for seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Elevate your connectivity game with our top-of-the-line Card Edge Connector.