337-066-542-803

Heilind Number:EDA337-066-542-803
Manufacturer:EDAC
Manufacturer Number:337-066-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing touch to your electronic assembly. Designed for durability, its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in various environments. With two rows and 66 positions, it provides ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Suitable for straight mounting, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connection capabilities with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors category.