337-066-542-807

Heilind Number:EDA337-066-542-807
Manufacturer:EDAC
Manufacturer Number:337-066-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-542-807

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With two rows of 66 positions at a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for your electronic components. Operating efficiently at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees consistent power delivery. Upgrade your board-to-board connections with this essential component.