337-066-542-808

Heilind Number:EDA337-066-542-808
Manufacturer:EDAC
Manufacturer Number:337-066-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-542-808

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transmission. Designed with two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it provides seamless interconnection for up to 66 positions. The straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees stable performance even in harsh environments. A vital component in the realm of connectors, this Card Edge Connector is a must-have for your electronic assembly projects.