337-066-542-868

Heilind Number:EDA337-066-542-868
Manufacturer:EDAC
Manufacturer Number:337-066-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-542-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green hue that stands out in any assembly. Engineered for efficiency, it supports an amperage of 3 A, making it ideal for a wide range of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 66 positions offer ample room for expansion. Its straight mount orientation simplifies installation, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connector game with this essential component.