337-066-544-204

Heilind Number:EDA337-066-544-204
Manufacturer:EDAC
Manufacturer Number:337-066-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-544-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. This connector offers two rows of 66 positions each, with a pitch of .156 inches and row spacing of .2 inches, allowing for seamless integration into your circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability even in harsh environments. Upgrade your board-to-board connections with this essential component.