337-066-544-802

Heilind Number:EDA337-066-544-802
Manufacturer:EDAC
Manufacturer Number:337-066-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board, accommodating a total of 66 positions for seamless integration. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Perfect for professional electronics applications, this connector is a must-have for any project requiring secure and efficient board-to-board connections.