337-066-544-808

Heilind Number:EDA337-066-544-808
Manufacturer:EDAC
Manufacturer Number:337-066-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double row configuration and 66 positions, it ensures secure and stable connections. The contact material, copper alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. Suitable for a wide range of applications, it operates smoothly at temperatures ranging from -40 to 105°C. Upgrade your electronic setups with this essential component for seamless board-to-board connections.