337-066-544-812

Heilind Number:EDA337-066-544-812
Manufacturer:EDAC
Manufacturer Number:337-066-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-544-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Boasting a vibrant green color, this connector not only stands out visually but also delivers on functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in all operating conditions, with an impressive temperature range of -40 to 105 °C. Featuring two rows and 66 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial use, our Card Edge Connector, with straight mount orientation, is the perfect solution for your connectivity needs. Explore our range of PCB Connectors today to discover more high-quality options for your projects.