337-066-544-858

Heilind Number:EDA337-066-544-858
Manufacturer:EDAC
Manufacturer Number:337-066-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-544-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 66 positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this versatile connector, a must-have for your PCB assembly projects.