337-066-544-878

Heilind Number:EDA337-066-544-878
Manufacturer:EDAC
Manufacturer Number:337-066-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-544-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Meticulously engineered for optimal functionality, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row design and a total of 66 positions, this connector ensures seamless and efficient data transmission. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.