337-066-555-207

Heilind Number:EDA337-066-555-207
Manufacturer:EDAC
Manufacturer Number:337-066-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue that stands out in any assembly. Designed for optimal performance, this connector features a maximum amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 66 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material ensures secure and efficient signal transfer. At a pitch of .156 inches and row spacing of .2 inches, it enables precise and seamless connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your design with this essential component in the realm of PCB connectors.