337-066-555-212

Heilind Number:EDA337-066-555-212
Manufacturer:EDAC
Manufacturer Number:337-066-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-555-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage rating, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and 66 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, this connector is the perfect solution, with a straight mount orientation and an operating temperature range of -40 to 105 °C. Upgrade your PCB assembly with this essential component.