337-066-555-258

Heilind Number:EDA337-066-555-258
Manufacturer:EDAC
Manufacturer Number:337-066-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-555-258

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Engineered for high performance, this connector features a dual-row design with 66 positions, ensuring seamless compatibility with your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees both reliability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide array of applications. Its straight mount orientation offers versatility in installation, making it a must-have component for any electronics project. Elevate your connectivity game with this essential piece from our extensive PCB connector range.