337-066-555-268

Heilind Number:EDA337-066-555-268
Manufacturer:EDAC
Manufacturer Number:337-066-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-555-268

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector boasts two rows of contacts, each crafted from Copper Alloy for optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. With 66 positions available, it accommodates a wide range of connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB assembly with this essential component.