337-066-555-803

Heilind Number:EDA337-066-555-803
Manufacturer:EDAC
Manufacturer Number:337-066-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-555-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 66 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates straightforward installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for efficient and stable electronic connections.