337-066-555-804

Heilind Number:EDA337-066-555-804
Manufacturer:EDAC
Manufacturer Number:337-066-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in electronic assemblies. Designed with two rows for efficient transmission, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With copper alloy contacts ensuring reliable conductivity, it can handle a current of up to 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for your board-to-board connections. With 66 positions available, it enables versatile configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Trust in this essential connector for seamless and secure electronic integration.