337-066-555-807

Heilind Number:EDA337-066-555-807
Manufacturer:EDAC
Manufacturer Number:337-066-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-555-807

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. With 66 positions available, this connector offers ample room for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its straight mount orientation to streamline your setup and optimize space. Elevate your connectivity solutions with this essential component.