337-066-555-868

Heilind Number:EDA337-066-555-868
Manufacturer:EDAC
Manufacturer Number:337-066-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-555-868

Detailed Description

Enhance your PCB connections with this robust Card Edge Connector, designed for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments, while the Copper Alloy contacts guarantee efficient power transmission. With two rows and 66 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this green-colored connector for a sleek and efficient solution to your board-to-board connection needs.