337-066-556-201

Heilind Number:EDA337-066-556-201
Manufacturer:EDAC
Manufacturer Number:337-066-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-556-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows of 66 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficient performance even in challenging environments. Ideal for a variety of applications, it's a must-have component for your electronic projects.