337-066-556-202

Heilind Number:EDA337-066-556-202
Manufacturer:EDAC
Manufacturer Number:337-066-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of contact points, featuring high-performance Copper Alloy material, it guarantees reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 66 positions available for versatile configurations. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for demanding environments. Elevate your connectivity solutions with this essential component.