337-066-556-204

Heilind Number:EDA337-066-556-204
Manufacturer:EDAC
Manufacturer Number:337-066-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 66-position, dual-row layout, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, offering reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our high-quality connector for seamless board-to-board connections in your electronic designs.