337-066-556-207

Heilind Number:EDA337-066-556-207
Manufacturer:EDAC
Manufacturer Number:337-066-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this dual-row connector features 66 positions, ensuring reliable data transfer. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this connector for efficient and secure board-to-board connections in your electronic applications.