337-066-556-258

Heilind Number:EDA337-066-556-258
Manufacturer:EDAC
Manufacturer Number:337-066-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-556-258

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Crafted with precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in demanding environments. Its two rows of Copper Alloy contacts, totaling 66 positions, guarantee seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB integration. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and performance to elevate your connectivity solutions.