337-066-556-268

Heilind Number:EDA337-066-556-268
Manufacturer:EDAC
Manufacturer Number:337-066-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green color that not only adds a pop of visual appeal but also signifies its compliance with industry standards. With a robust amperage rating of 3 A, rest assured that it can handle high-power applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior fire resistance, making it safe for use in various environments. Featuring two rows of high-quality Copper Alloy contacts, each spaced perfectly at .156 inches, it offers reliable and efficient signal transfer. Its 66 positions provide ample connectivity options, while the straight mount orientation ensures a secure and stable installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse settings. Elevate your PCB assembly with this essential component, a must-have in any professional setup.