337-066-556-803

Heilind Number:EDA337-066-556-803
Manufacturer:EDAC
Manufacturer Number:337-066-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and offers a reliable amperage of 3 A. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. With two rows and a total of 66 positions, it provides ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees seamless signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate smoothly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, perfect for demanding industrial environments.