337-066-556-804

Heilind Number:EDA337-066-556-804
Manufacturer:EDAC
Manufacturer Number:337-066-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-556-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with an amperage rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. Featuring two rows with a total of 66 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable, making it an essential component for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.