337-066-556-807

Heilind Number:EDA337-066-556-807
Manufacturer:EDAC
Manufacturer Number:337-066-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-556-807

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration within your electronic devices. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. Featuring two rows of high-quality Copper Alloy contacts, this connector offers reliable power delivery at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission across 66 positions. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.