337-066-556-868

Heilind Number:EDA337-066-556-868
Manufacturer:EDAC
Manufacturer Number:337-066-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-556-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 66 positions, it offers ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Trust in this connector for secure and stable electronic connections.