337-066-558-201

Heilind Number:EDA337-066-558-201
Manufacturer:EDAC
Manufacturer Number:337-066-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and a two-row configuration for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 66 positions, perfect for intricate circuitry applications. Its Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly setup.