337-066-558-212

Heilind Number:EDA337-066-558-212
Manufacturer:EDAC
Manufacturer Number:337-066-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Boasting two rows and 66 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board applications, its right-angle mount orientation enables convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted performance in diverse environments. Elevate your PCB assembly with this essential component.