337-066-558-258

Heilind Number:EDA337-066-558-258
Manufacturer:EDAC
Manufacturer Number:337-066-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-558-258

Detailed Description

Enhance your electronic connections with our dual-row Card Edge Connector, designed for seamless integration on your PCB. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The 66 positions, spaced at a pitch of .156 inches and a row spacing of .2 inches, provide ample room for secure connections. With a mount orientation of Right Angle, it offers flexibility in installation. The copper alloy contact material ensures optimal conductivity, even in demanding environments. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Explore our range of PCB connectors for efficient Board To Board connections.