337-066-558-802

Heilind Number:EDA337-066-558-802
Manufacturer:EDAC
Manufacturer Number:337-066-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-558-802

Detailed Description

Upgrade your PCB connections with our top-of-the-line Card Edge Connector in vibrant green. Made from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance. With 66 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity options. The right-angle mount orientation and a row spacing of .2 inches make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to last. Trust in this connector to deliver seamless board-to-board connections in your electronic projects.