337-066-558-804

Heilind Number:EDA337-066-558-804
Manufacturer:EDAC
Manufacturer Number:337-066-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for efficiency, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Equipped with two rows of 66 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures reliable and high-speed signal transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it withstands demanding industrial environments with ease. Its right-angle mount orientation offers versatility in installation, making it suitable for a wide range of applications in the electronics industry. Trust in its durability and performance for seamless board-to-board connections in your projects. Elevate your connectivity solutions with this essential component.