337-066-558-808

Heilind Number:EDA337-066-558-808
Manufacturer:EDAC
Manufacturer Number:337-066-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and reliability in mind, this green connector features a 2-row configuration with 66 positions, accommodating a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in this essential component for seamless and reliable PCB connectivity.