337-066-558-812

Heilind Number:EDA337-066-558-812
Manufacturer:EDAC
Manufacturer Number:337-066-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-558-812

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power distribution. The two-row configuration with a total of 66 positions allows for versatile connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for right-angle mounting, it accommodates various installation needs. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Explore our selection of PCB connectors for more connectivity solutions.