337-066-558-858

Heilind Number:EDA337-066-558-858
Manufacturer:EDAC
Manufacturer Number:337-066-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color and a compact two-row configuration, this connector seamlessly integrates into your system. Each connector is crafted with precision, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 66 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its right angle mount orientation ensures a secure fit, making it a versatile choice for your PCB projects. Discover the perfect balance of quality and performance with our Card Edge Connector.