337-066-559-201

Heilind Number:EDA337-066-559-201
Manufacturer:EDAC
Manufacturer Number:337-066-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-559-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a double row design and 66 positions, it offers ample connectivity for your electronic projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its right angle mount orientation and .156 inch pitch make it easy to integrate into your PCB setup. Upgrade your board-to-board connections with this essential component.