337-066-559-202

Heilind Number:EDA337-066-559-202
Manufacturer:EDAC
Manufacturer Number:337-066-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking Green. Designed for optimal functionality, it boasts a current rating of 3 A and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, offering a total of 66 positions at a pitch of .156 inches, it ensures seamless data transfer. The right-angle mount orientation and row spacing of .2 inches make it easy to install and maintain. Operating in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance in diverse environments. Perfect for a variety of applications, it's a must-have in your PCB assembly toolkit.