337-066-559-207

Heilind Number:EDA337-066-559-207
Manufacturer:EDAC
Manufacturer Number:337-066-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting a total of 66 positions, this connector ensures robust and reliable connectivity. Its right-angle mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees exceptional performance in various environments. Upgrade your system with this essential component, a must-have in any professional setup.