337-066-559-208

Heilind Number:EDA337-066-559-208
Manufacturer:EDAC
Manufacturer Number:337-066-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector offers a robust amperage of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, it guarantees long-lasting quality. With two rows and a total of 66 positions, it provides ample connectivity options. The right-angle mount orientation and .156-inch pitch make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this essential component.