337-066-559-212

Heilind Number:EDA337-066-559-212
Manufacturer:EDAC
Manufacturer Number:337-066-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-559-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. Boasting a 3A amperage rating, it delivers efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation and .156-inch pitch offer versatile installation options. Its dual-row design with 66 positions provides ample connectivity for your circuitry needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your board-to-board connections with this essential component.