337-066-559-268

Heilind Number:EDA337-066-559-268
Manufacturer:EDAC
Manufacturer Number:337-066-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-559-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. The two-row configuration with 66 positions offers ample connectivity options, while the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation enables seamless integration, perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Elevate your PCB assembly with this essential component.