337-066-559-804

Heilind Number:EDA337-066-559-804
Manufacturer:EDAC
Manufacturer Number:337-066-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it delivers reliable power transfer at a maximum amperage of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 66 positions for versatile connectivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup.