337-066-559-807

Heilind Number:EDA337-066-559-807
Manufacturer:EDAC
Manufacturer Number:337-066-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a vibrant Green color and is crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts, this connector offers seamless power transmission at an amperage of 3A. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 66 positions for versatile connectivity. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for demanding applications, this connector is a valuable addition to any setup, delivering seamless board-to-board connections with ease. Elevate your connectivity game with this essential component.