337-066-560-201

Heilind Number:EDA337-066-560-201
Manufacturer:EDAC
Manufacturer Number:337-066-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With an amperage rating of 3 A, copper alloy contacts, and a pitch of .156 in, it guarantees secure and efficient power transmission. The connector's double-row design with 66 positions offers ample connectivity options, while its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your board-to-board connections with this essential component.