337-066-560-258

Heilind Number:EDA337-066-560-258
Manufacturer:EDAC
Manufacturer Number:337-066-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-560-258

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for high performance, this connector features a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The green color adds a touch of visual distinction while the copper alloy contact material guarantees reliable conductivity. With two rows of 66 positions each, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, ensuring seamless data transmission and power delivery.