337-066-560-268

Heilind Number:EDA337-066-560-268
Manufacturer:EDAC
Manufacturer Number:337-066-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-560-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant green coloring and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row layout and 66 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Mountable in a straight orientation, it seamlessly integrates into your PCB setup. Upgrade your connectivity with this essential component.