337-066-560-802

Heilind Number:EDA337-066-560-802
Manufacturer:EDAC
Manufacturer Number:337-066-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. Its straight mount orientation and 66 positions make it suitable for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs. Explore our full range of board-to-board PCB connectors for more options.