337-066-560-803

Heilind Number:EDA337-066-560-803
Manufacturer:EDAC
Manufacturer Number:337-066-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability. Featuring dual rows and 66 positions, it offers ample connectivity options. The copper alloy contact material and .156 in pitch ensure secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of environments. Elevate your PCB assembly with this essential component.